ACT20MC04AA V001

Heilind Number:DCHACT20MC04AA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MC04AA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MC04AA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:4
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MC04AAV00100
SKU:DCHACT20MC04AA V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and performance, this connector features a robust composite shell and electroless nickel plating, ensuring reliable operation in demanding environments. With a current rating of 13A and voltage capabilities up to 600V AC, 850V DC, and 1800Vrms, it is suitable for a wide range of applications. The square flange design and triple start threaded mating type guarantee secure and easy installation. With four positions and an operating temperature range of -65 to 200°C (-85 to 392°F), this connector offers versatility and reliability in any setting, making it an essential component for your connectivity needs. Trust in its quality and performance as a standard circular connector in your system.