| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC04AB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC04ABV00100 |
| SKU: | DCHACT20MC04AB V001 |
ACT20MC04AB V001
| Heilind Number: | DCHACT20MC04AB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC04AB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a Triple Start Threaded mating type, ensures secure and reliable connections in demanding environments. With a maximum voltage rating of 600V AC and 850V DC, and an amperage capacity of 13A, it guarantees efficient power transmission. The Electroless Nickel shell plating and Composite shell material provide excellent durability, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) ensures optimal performance in extreme conditions. Trust this SQUARE FLANGE RECEPTACLE for rugged and high-speed connectivity in industrial and commercial applications.

