| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC04AC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC04ACV00100 |
| SKU: | DCHACT20MC04AC V001 |
ACT20MC04AC V001
| Heilind Number: | DCHACT20MC04AC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC04AC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 13 and a durable composite shell material, it ensures reliable connections in demanding environments. The Electroless Nickel shell plating provides corrosion resistance, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) guarantees functionality in extreme conditions. Trust in this connector for secure and efficient mating, with four positions and a triple start threaded design.

