ACT20MC04AE V001

Heilind Number:DCHACT20MC04AE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MC04AE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MC04AE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:4
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MC04AEV00100
SKU:DCHACT20MC04AE V001

Detailed Description

Upgrade your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a square flange mount for secure attachment, ideal for a wide range of applications. With an amperage rating of 13 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power delivery. The composite shell material and electroless nickel plating guarantee durability and conductivity in harsh environments. With 4 positions and a triple start threaded mating type, it offers a secure and efficient connection. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it is a versatile solution for your connectivity needs, suitable for various industries. Trust in the quality and performance of this Standard Circular Connector for your electronic systems.