| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC04BA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC04BAV00100 |
| SKU: | DCHACT20MC04BA V001 |
ACT20MC04BA V001
| Heilind Number: | DCHACT20MC04BA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC04BA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell with Electroless Nickel plating, ensuring reliability in extreme environments. With a current rating of 13 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, it delivers efficient power transmission. Offering 4 positions and a Triple Start Threaded mating type, it guarantees secure connections. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), it's ideal for demanding industrial applications. Trust in its quality and versatility for all your connectivity needs.

