| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC04HA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC04HAV00100 |
| SKU: | DCHACT20MC04HA V001 |
ACT20MC04HA V001
| Heilind Number: | DCHACT20MC04HA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC04HA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell, ensuring reliability in demanding environments. With a voltage rating of 600 V AC and 850 V DC, as well as an amperage of 13 A, it provides secure power transmission. The square flange design and electroless nickel plating offer easy installation and corrosion resistance. Suitable for industrial and aerospace applications, it operates flawlessly in temperatures ranging from -65 to 200°C, or -85 to 392°F. Upgrade your connectivity solutions with the DEUTSCH SQUARE FLANGE RECEPTACLE.

