| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC04HC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC04HCV00100 |
| SKU: | DCHACT20MC04HC V001 |
ACT20MC04HC V001
| Heilind Number: | DCHACT20MC04HC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC04HC V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this receptacle boasts a durable shell made of composite material, providing exceptional resistance to extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Its Electroless Nickel shell plating ensures reliable conductivity, while the Triple Start Threaded mating type guarantees secure connections. With four pin contact positions, this connector supports an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, making it ideal for demanding environments. Upgrade your circular connector setup with this essential component.

