| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC04HD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC04HDV00100 |
| SKU: | DCHACT20MC04HD V001 |
ACT20MC04HD V001
| Heilind Number: | DCHACT20MC04HD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC04HD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell with Electroless Nickel plating, ensuring reliability in demanding environments. With a 600V AC, 850V DC, and 1800Vrms voltage rating, and 13A amperage, it's perfect for power and signal transmission. The four pin contacts and Triple Start Threaded mating type guarantee secure connections, while its wide temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for aerospace, defense, and industrial applications. Upgrade your system with this essential component for optimal performance.

