| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC04HE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC04HEV00100 |
| SKU: | DCHACT20MC04HE V001 |
ACT20MC04HE V001
| Heilind Number: | DCHACT20MC04HE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC04HE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a 13A amperage and can handle voltages of up to 600V AC, 850V DC, and 1800Vrms. With a durable shell size 13 construction and Electroless Nickel shell plating, it ensures reliable operation in challenging environments. Offering 4 pin positions and a triple start threaded mating type, it guarantees secure connections. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a versatile and essential component for various industrial and commercial settings. Elevate your connectivity standards with this Standard Circular Connector.

