| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC04HN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC04HNV00100 |
| SKU: | DCHACT20MC04HN V001 |
ACT20MC04HN V001
| Heilind Number: | DCHACT20MC04HN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC04HN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a durable construction with Electroless Nickel shell plating and a Composite shell material, ensuring reliability in harsh environments. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 13A, it delivers secure power transmission. Featuring a Square Flange shell type and Triple Start Threaded mating type, it guarantees a stable and efficient connection. With four pin contact positions, it offers versatility for various applications. The operating temperature range of -65 to 200°C (-85 to 392°F) further enhances its suitability for diverse industrial settings.

