| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC04JC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC04JCV00100 |
| SKU: | DCHACT20MC04JC V001 |
ACT20MC04JC V001
| Heilind Number: | DCHACT20MC04JC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC04JC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector is designed for high-performance in demanding environments, featuring a 13 A amperage rating and a robust construction that can withstand voltages up to 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 13 and socket contact type, it ensures secure and reliable connections. Constructed with a composite shell material and Electroless Nickel plating, this connector offers exceptional durability and resistance to extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Its Triple Start Threaded mating type guarantees a stable and secure fit, making it an essential component for industrial applications.

