| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC04PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC04PCV00100 |
| SKU: | DCHACT20MC04PC V001 |
ACT20MC04PC V001
| Heilind Number: | DCHACT20MC04PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC04PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle, a high-performance component of the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and reliability, this connector features a 13 A amperage rating and a robust shell construction capable of withstanding extreme temperatures from -65 to 200 °C. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures secure power transmission in demanding environments. The Square Flange shell type and Electroless Nickel plating guarantee durability and efficient signal transmission, while the 4 pin positions and Triple Start Threaded mating offer versatility in connectivity solutions. Trust in the quality and performance of this connector for seamless operations across a range of industrial applications.

