| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC04PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC04PDV00100 |
| SKU: | DCHACT20MC04PD V001 |
ACT20MC04PD V001
| Heilind Number: | DCHACT20MC04PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC04PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Square Flange Receptacle. Designed for robust performance in demanding applications, this connector boasts a current rating of 13 A and a voltage rating of 600 V AC/850 V DC/1800 Vrms. Its square flange shell with electroless nickel plating offers durability and corrosion resistance, while its 4 contact positions and triple start threaded mating type ensure secure and efficient connections. Operating in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), it is suitable for a wide range of environments. Trust in the reliability and performance of this high-quality connector from our Standard Circular Connectors range.

