| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC04SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC04SAV00100 |
| SKU: | DCHACT20MC04SA V001 |
ACT20MC04SA V001
| Heilind Number: | DCHACT20MC04SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC04SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a 13A amperage rating and is capable of handling voltages up to 600V AC, 850V DC, and 1800Vrms. Its durable composite shell, with electroless nickel plating, ensures reliable operation in harsh environments, withstanding temperatures ranging from -65°C to 200°C (-85°F to 392°F). With four socket contacts and a square flange design, it offers secure and efficient connections for critical applications in aerospace, defense, and industrial sectors. Trust in this connector for robust and dependable performance in demanding environments.

