| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC08AA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC08AAV00100 |
| SKU: | DCHACT20MC08AA V001 |
ACT20MC08AA V001
| Heilind Number: | DCHACT20MC08AA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC08AA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a shell size of 13 and a durable composite construction, ensures reliable connectivity in demanding environments. With 8 positions and a Triple Start Threaded mating type, it offers a secure and precise connection. Operating at a wide temperature range from -65 to 200°C, it is suitable for various industries. Delivering a maximum amperage of 7.5A and a voltage rating of 600V AC, 850V DC, 1800Vrms, it meets the needs of power and signal transmission. The Electroless Nickel shell plating provides excellent corrosion resistance, making it ideal for harsh conditions. Upgrade your connectivity solutions with this high-quality Connector.

