| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC08AD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC08ADV00100 |
| SKU: | DCHACT20MC08AD V001 |
ACT20MC08AD V001
| Heilind Number: | DCHACT20MC08AD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC08AD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a durable composite shell and Electroless Nickel plating, ensures reliable operation in harsh environments. With a voltage tolerance of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage rating of 7.5 A, it is suitable for a wide range of applications. The 13 shell size, triple start threaded mating type, and 8 positions offer secure and efficient connections, while its operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it versatile for various industries. Trust in the quality and performance of our SQUARE FLANGE RECEPTACLE for your connectivity needs.

