ACT20MC08AN V001

Heilind Number:DCHACT20MC08AN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MC08AN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MC08AN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:8
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MC08ANV00100
SKU:DCHACT20MC08AN V001

Detailed Description

Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for rugged applications, with a shell material that can withstand extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Its square flange design and triple start threaded mating type ensure secure connections in demanding environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 7.5 A, it is suitable for a wide range of power and signal transmission needs. The Electroless Nickel shell plating provides durability and corrosion resistance, making it ideal for harsh industrial settings. With 8 positions and a size 13 shell, this connector offers versatile connectivity solutions. Trust in the reliability and performance of this Standard Circular Connector for your critical applications.