| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC08BC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC08BCV00100 |
| SKU: | DCHACT20MC08BC V001 |
ACT20MC08BC V001
| Heilind Number: | DCHACT20MC08BC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC08BC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the esteemed DEUTSCH 38999 Series III Composite Connectors. Designed for durability and efficiency, this connector boasts a shell size of 13, accommodating 8 positions with a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. Its square flange design, crafted from electroless nickel-plated composite material, ensures reliable operation in extreme environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). With a current rating of 7.5 A, triple start threaded mating and less socket contact type, this connector is essential for various industrial applications, offering premium performance and longevity. Upgrade your connectivity solutions with this Standard Circular Connector, a vital component in maintaining seamless operations.

