| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC08HB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC08HBV00100 |
| SKU: | DCHACT20MC08HB V001 |
ACT20MC08HB V001
| Heilind Number: | DCHACT20MC08HB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC08HB V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Square Flange Receptacle, a high-performance connector from the DEUTSCH 38999 Series III Composite Connectors. Designed for rugged environments, this Square Flange Receptacle offers secure and reliable connections with a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 13 and a shell material made of composite, it ensures durability in extreme conditions, operating smoothly in temperatures ranging from -65 to 200 °C (-85 to 392 °F). Featuring a triple start threaded mating type and Electroless Nickel shell plating, this connector is ideal for applications requiring 8 pin positions and an amperage of 7.5 A. Trust in its performance for your connectivity needs.

