| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC08PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC08PNV00100 |
| SKU: | DCHACT20MC08PN V001 |
ACT20MC08PN V001
| Heilind Number: | DCHACT20MC08PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC08PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring 8 pins, offers a secure and reliable connection for industrial and aerospace applications. With a voltage rating of 600V AC and 850V DC, and an amperage of 7.5A, it meets the demands of demanding environments. The composite shell material and electroless nickel plating ensure durability, while the square flange design and Triple Start Threaded mating type allow for easy installation. Operating in a wide temperature range from -65 to 200°C (-85 to 392°F), this connector is suited for rugged applications where reliability is paramount. Trust in the quality and performance of our Standard Circular Connectors for seamless connectivity solutions.

