| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC08SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC08SAV00100 |
| SKU: | DCHACT20MC08SA V001 |
ACT20MC08SA V001
| Heilind Number: | DCHACT20MC08SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC08SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This socket is engineered for reliability, featuring a durable Composite shell with Electroless Nickel plating for secure connections in demanding environments. With a voltage rating of 600 V AC and 850 V DC, as well as an amperage of 7.5 A, it offers high-performance power transmission. The Triple Start Threaded design with 8 positions is ideal for aerospace, defense, and industrial systems, operating efficiently in temperatures ranging from -65 to 200 °C (-85 to 392 °F). Upgrade your circular connector setup with this essential component, meeting the rigorous standards of military and commercial specifications for seamless connectivity solutions.

