| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC08SE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC08SEV00100 |
| SKU: | DCHACT20MC08SE V001 |
ACT20MC08SE V001
| Heilind Number: | DCHACT20MC08SE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC08SE V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a secure Socket contact type, this connector offers reliable performance in demanding environments. With a shell size of 13 and Electroless Nickel shell plating, it ensures durability and efficient power transmission. Suitable for high-power applications, it has a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, with an amperage of 7.5 A. Its composite shell material and wide operating temperature range of -65 to 200°C (-85 to 392°F) make it ideal for a variety of industrial settings. Trust in its Triple Start Threaded mating type for secure connections. Upgrade your systems with this essential connector for seamless operations.

