| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC08SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC08SNV00100 |
| SKU: | DCHACT20MC08SN V001 |
ACT20MC08SN V001
| Heilind Number: | DCHACT20MC08SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC08SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector boasts a durable composite shell with electroless nickel plating for reliable operation in harsh environments. With a voltage rating of 600 V AC and 850 V DC, and an amperage of 7.5 A, it meets industrial and military standards with ease. Featuring a socket contact type and square flange mounting, it ensures secure and efficient connections. Its triple start threaded mating type allows for quick and easy installation, while its wide operating temperature range of -65 to 200°C makes it suitable for use in extreme conditions. Upgrade your circular connector system with this essential component.

