ACT20MC35AA V001

Heilind Number:DCHACT20MC35AA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MC35AA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MC35AA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:13
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:22
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MC35AAV00100
SKU:DCHACT20MC35AA V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for durability and reliability, featuring a Square Flange mount type and a robust construction. With an amperage rating of 5A and a voltage rating of 400V AC, 550V DC, and 1300Vrms, it ensures efficient power transmission in various applications. The connector offers 22 contact positions and a Triple Start Threaded mating type, guaranteeing a secure and stable connection. Its Electroless Nickel shell plating and Composite shell material make it suitable for a wide operating temperature range of -65 to 200°C (-85 to 392°F), making it ideal for industrial environments. Perfect for demanding applications, this connector is a versatile and reliable solution for your connectivity needs.