| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC35AB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC35ABV00100 |
| SKU: | DCHACT20MC35AB V001 |
ACT20MC35AB V001
| Heilind Number: | DCHACT20MC35AB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC35AB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance in rugged environments, this connector offers reliable power transmission with a 5A amperage and 400V AC / 550V DC / 1300Vrms voltage rating. Its durable composite shell with electroless nickel plating ensures long-lasting durability even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Featuring 22 positions and a Triple Start Threaded mating type, it provides secure and efficient connections for a variety of applications. Upgrade your connectivity solutions with this top-of-the-line Circular Connector.

