| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC35AE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC35AEV00100 |
| SKU: | DCHACT20MC35AE V001 |
ACT20MC35AE V001
| Heilind Number: | DCHACT20MC35AE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC35AE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell with electroless nickel plating, ensuring reliable power transmission. With a voltage rating of 400 V AC and 550 V DC, it is suitable for a wide range of applications. The 22 positions cater to versatile connection needs, while the square flange design and triple start threaded mating type guarantee secure installation. Operating in extreme temperatures ranging from -65 to 200°C, this connector is ideal for harsh environments. Upgrade your connectivity solutions with this essential component.

