| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC35BB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC35BBV00100 |
| SKU: | DCHACT20MC35BB V001 |
ACT20MC35BB V001
| Heilind Number: | DCHACT20MC35BB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC35BB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for demanding environments, this connector features a square flange mount and 22 contact positions, offering versatile connectivity options. With a composite shell and electroless nickel plating, it ensures durability and reliability in harsh conditions. Operating from -65°C to 200°C, it maintains performance in extreme temperatures. Rated for 5A current and 400V AC/550V DC voltage, with a 1300Vrms capability, it provides efficient power transmission. Ideal for aerospace, defense, and industrial applications, this connector is essential for seamless connectivity. Upgrade to the Standard Circular Connectors series for optimal performance.

