| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC35BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC35BDV00100 |
| SKU: | DCHACT20MC35BD V001 |
ACT20MC35BD V001
| Heilind Number: | DCHACT20MC35BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC35BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector offers a reliable amperage of 5A and a voltage rating of 400V AC, 550V DC, and 1300Vrms. With a shell size of 13 and 22 positions for seamless integration, it ensures robust and secure connections in various applications. Constructed with high-quality composite material and featuring Electroless Nickel plating, this connector guarantees durability and longevity even in harsh environments. Its Triple Start Threaded mating type facilitates easy installation, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) ensures versatility. Elevate your connectivity solutions with this essential component.

