| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC35BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC35BEV00100 |
| SKU: | DCHACT20MC35BE V001 |
ACT20MC35BE V001
| Heilind Number: | DCHACT20MC35BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC35BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a Square Flange Receptacle design for secure and reliable connections. With a rugged shell construction and electroless nickel plating, these connectors ensure durability in demanding environments. Rated for 5A and 400V AC/550V DC, they offer high performance in power applications. With 22 contact positions and a triple start threaded mating type, they provide versatility in connectivity. Operating temperature range of -65 to 200°C (-85 to 392°F) guarantees functionality in extreme conditions. Ideal for a wide range of industrial and aerospace applications, these connectors meet the highest standards for quality and performance. Upgrade your connectivity with the DEUTSCH 38999 Series III Composite Connectors.

