ACT20MC35BN V001

Heilind Number:DCHACT20MC35BN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MC35BN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MC35BN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:13
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:22
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MC35BNV00100
SKU:DCHACT20MC35BN V001

Detailed Description

Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a secure and reliable connection with its square flange mount type. With an amperage of 5 A and voltage ratings of 400 V AC, 550 V DC, and 1300 Vrms, it ensures efficient power transmission. Featuring a shell size 13 and 22 positions, it is suitable for a wide range of industrial environments. Constructed with composite material and electroless nickel plating, it guarantees durability and longevity, even in extreme operating temperatures ranging from -65 to 200 °C (-85 to 392 °F). Ideal for use in aerospace, defense, and other demanding industries, this connector meets the highest standards of quality and performance, making it an essential component in your connectivity solutions. Elevate your connectivity experience with this essential component.