| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC35HA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC35HAV00100 |
| SKU: | DCHACT20MC35HA V001 |
ACT20MC35HA V001
| Heilind Number: | DCHACT20MC35HA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC35HA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a shell size 13 and 22 contact pins, offers secure and reliable connections for a variety of applications. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, it ensures robust performance in demanding environments. The composite shell construction, along with Electroless Nickel plating, guarantees durability and longevity, even in extreme temperatures ranging from -65 to 200 °C. Whether for industrial or aerospace use, this connector is a critical component for maintaining seamless connectivity.

