| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC35HB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC35HBV00100 |
| SKU: | DCHACT20MC35HB V001 |
ACT20MC35HB V001
| Heilind Number: | DCHACT20MC35HB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC35HB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, an essential component in the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this receptacle boasts a rugged Composite shell and Electroless Nickel plating for optimal conductivity. Featuring 22 pin positions, it offers ample connectivity for a variety of applications. Operating reliably in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F) and withstanding voltages up to 400 V AC, 550 V DC, and 1300 Vrms, it ensures seamless functionality in demanding environments. Its Triple Start Threaded design guarantees secure mating, making it a vital asset in industrial settings.

