| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC35HE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC35HEV00100 |
| SKU: | DCHACT20MC35HE V001 |
ACT20MC35HE V001
| Heilind Number: | DCHACT20MC35HE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC35HE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, a robust component of the DEUTSCH 38999 Series III Composite Connectors. Featuring a shell size of 13 and constructed with durable composite material, it ensures reliable performance in any setting. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, and an amperage of 5A, it delivers secure power transmission. The 22 contact pins, each with electroless nickel plating, guarantee efficient signal transfer. Its Triple Start Threaded mating type and wide operating temperature range of -65 to 200°C make it versatile for various applications. Trust in this high-quality connector for seamless connectivity in your projects.

