| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC35JC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC35JCV00100 |
| SKU: | DCHACT20MC35JC V001 |
ACT20MC35JC V001
| Heilind Number: | DCHACT20MC35JC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC35JC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this rugged connector features a triple start threaded mating type and 22 contact positions for secure and reliable connections. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, it offers exceptional power handling capabilities. The durable composite shell with electroless nickel plating provides excellent protection in harsh environments, while its operating temperature range of -65 to 200°C (-85 to 392°F) ensures suitability for a wide range of industrial and aerospace applications. Upgrade your system with this Standard Circular Connector for unparalleled performance and reliability.

