| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC35JD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC35JDV00100 |
| SKU: | DCHACT20MC35JD V001 |
ACT20MC35JD V001
| Heilind Number: | DCHACT20MC35JD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC35JD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector features a durable Composite shell with Electroless Nickel plating, ensuring reliable conductivity in even the harshest environments. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, and an operating temperature range of -65 to 200°C (-85 to 392°F), it's ideal for a wide range of applications. The 22 contact positions, Socket contact type, and Triple Start Threaded mating type guarantee secure and efficient connections. Trust in this Standard Circular Connector for all your connectivity needs.

