ACT20MC35PA V001

Heilind Number:DCHACT20MC35PA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MC35PA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MC35PA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:13
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:22
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MC35PAV00100
SKU:DCHACT20MC35PA V001

Detailed Description

Experience robust connectivity with the Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and performance, this connector features a shell size 13 and is ideal for demanding industrial and aerospace applications. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, along with an amperage of 5A, it ensures reliable power transmission. The composite shell material, Electroless Nickel shell plating, and wide operating temperature range of -65 to 200°C (-85 to 392°F) make it suitable for harsh environments. With 22 contact positions, a secure Triple Start Threaded mating type, and a Square Flange Receptacle design, it guarantees a secure and efficient connection every time. Trust in the quality and performance of this connector for your connectivity needs.