ACT20MC35PB V001

Heilind Number:DCHACT20MC35PB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MC35PB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MC35PB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:13
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:22
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MC35PBV00100
SKU:DCHACT20MC35PB V001

Detailed Description

Experience the unparalleled durability and performance of our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Engineered for rugged environments, this connector ensures reliable power and signal transmission with a maximum amperage of 5A and voltage ratings up to 400V AC, 550V DC, and 1300Vrms. Featuring a shell size 13 and robust composite construction, it delivers exceptional functionality in a wide operating temperature range from -65 to 200°C (-85 to 392°F). With 22 pin contacts in a Triple Start Threaded configuration, this connector guarantees secure connectivity for your critical applications. Trust in its Electroless Nickel shell plating and Square Flange Receptacle design for seamless integration into your systems.