| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC35PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC35PNV00100 |
| SKU: | DCHACT20MC35PN V001 |
ACT20MC35PN V001
| Heilind Number: | DCHACT20MC35PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC35PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Designed for robust performance, this connector features a triple start threaded mating type and 22 pin contact positions. With a shell size of 13 and durable composite shell material, it ensures reliable operation even in harsh environments. Rated for 5A at 400V AC, 550V DC, and 1300Vrms, it offers high power transmission capabilities. The electroless nickel shell plating provides corrosion resistance, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for various applications. Elevate your connectivity solutions with this essential component.

