| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC35SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC35SDV00100 |
| SKU: | DCHACT20MC35SD V001 |
ACT20MC35SD V001
| Heilind Number: | DCHACT20MC35SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC35SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell with Electroless Nickel plating, ensuring reliable power transmission in harsh environments. With an amperage of 5A and a voltage rating of 400V AC, 550V DC, and 1300Vrms, it's perfect for demanding applications. The 22-position design, along with a Triple Start Threaded mating type, guarantees secure and efficient connectivity. Operating in a wide temperature range of -65 to 200°C (-85 to 392°F), this connector is ideal for various industrial and aerospace applications. Upgrade your connectivity solutions with the DEUTSCH SQUARE FLANGE RECEPTACLE.

