ACT20MC98AB V001

Heilind Number:DCHACT20MC98AB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MC98AB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MC98AB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:10
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MC98ABV00100
SKU:DCHACT20MC98AB V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for industrial applications, this high-performance connector offers a reliable solution with a voltage rating of 600 V AC and 850 V DC. Its durable shell, made of composite material, ensures longevity even in extreme operating temperatures ranging from -65 to 200 °C. With a shell size of 13 and 10 positions for secure connections, this connector is ideal for demanding environments. Trust in its quality shell plating of Electroless Nickel and the convenience of Triple Start Threaded mating type. Essential for your projects requiring robust and efficient connectivity.