ACT20MC98AN V001

Heilind Number:DCHACT20MC98AN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MC98AN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MC98AN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:10
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MC98ANV00100
SKU:DCHACT20MC98AN V001

Detailed Description

Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for efficiency, this connector features a durable Composite shell material and Electroless Nickel plating, ensuring reliable performance in demanding environments. With a voltage rating of 600V AC and 850V DC, as well as an amperage of 7.5A, it is suitable for a wide range of applications. The ten-position configuration, along with its triple start threaded mating type, offers secure and efficient connections. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is a versatile solution for your connectivity needs. Trust in its quality and performance, as it meets the standards of Standard Circular Connectors. Elevate your connectivity setup with this essential component.