ACT20MC98BN V001

Heilind Number:DCHACT20MC98BN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MC98BN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MC98BN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:10
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MC98BNV00100
SKU:DCHACT20MC98BN V001

Detailed Description

Enhance your connectivity solutions with our SQUARE FLANGE RECEPTACLE, a key component in the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector boasts a shell size of 13 and a durable composite construction, ensuring reliable operation in even the harshest environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 7.5 A, it is suitable for a wide range of applications. Featuring a square flange mount, triple start threaded mating type, and electroless nickel shell plating, it offers secure and efficient connectivity. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a versatile and dependable solution for your connectivity needs. Elevate your projects with the superior performance and quality of our SQUARE FLANGE RECEPTACLE.