ACT20MC98JC V001

Heilind Number:DCHACT20MC98JC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MC98JC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MC98JC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:10
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MC98JCV00100
SKU:DCHACT20MC98JC V001

Detailed Description

Introducing our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors, a high-performance solution for demanding applications. With 10 contact positions and a shell size of 13, this connector ensures secure and reliable connections. Featuring socket contacts and triple start threaded mating, it offers enhanced durability and ruggedness. The electroless nickel shell plating provides corrosion resistance, while the composite shell material offers a lightweight yet durable construction. Operating in temperatures ranging from -65 to 200°C, it's suitable for a wide range of environments. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, this connector delivers robust power transmission. Perfect for industrial and aerospace settings, the Square Flange Receptacle guarantees reliable connectivity in even the harshest conditions.