| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC98JD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 10 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC98JDV00100 |
| SKU: | DCHACT20MC98JD V001 |
ACT20MC98JD V001
| Heilind Number: | DCHACT20MC98JD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC98JD V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a durable shell size 13 and 10 socket contacts, it offers a reliable amperage of 7.5 A at voltages up to 600 V AC or 850 V DC. With Electroless Nickel shell plating and a Composite shell material, it ensures high-quality conductivity in a wide operating temperature range from -65 to 200 °C (-85 to 392 °F). The square flange design and triple start threaded mating type make installation easy, perfect for various industrial applications. Elevate your circular connector system with this essential component for seamless and efficient connectivity.

