| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC98JE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 10 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC98JEV00100 |
| SKU: | DCHACT20MC98JE V001 |
ACT20MC98JE V001
| Heilind Number: | DCHACT20MC98JE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC98JE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell and Electroless Nickel plating for optimal reliability. With a 600 V AC, 850 V DC, and 1800 Vrms voltage rating, it ensures secure power transmission in any environment. The 10 socket contacts and Triple Start Threaded mating type offer a stable and efficient connection. Operating smoothly in temperatures from -65 to 200 °C (-85 to 392 °F), it's ideal for aerospace, defense, and industrial applications. Stay ahead in your field with our Square Flange Receptacle.

