| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC98PA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 10 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC98PAV00100 |
| SKU: | DCHACT20MC98PA V001 |
ACT20MC98PA V001
| Heilind Number: | DCHACT20MC98PA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC98PA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable composite shell that ensures reliable operation in harsh environments. With a voltage rating of 600 V AC and 850 V DC, along with an amperage of 7.5 A, it provides robust power transmission. The 10-pin configuration, with triple start threaded mating, guarantees secure and efficient connections. Electroless nickel plating on the shell enhances durability, while an operating temperature range of -65 to 200°C (-85 to 392°F) ensures versatility. Trust in this Standard Circular Connector for seamless integration in your systems.

