| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MC98PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 10 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MC98PNV00100 |
| SKU: | DCHACT20MC98PN V001 |
ACT20MC98PN V001
| Heilind Number: | DCHACT20MC98PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MC98PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE, a key component of the DEUTSCH 38999 Series III Composite Connectors. Engineered for peak performance, this connector features a shell size of 13, Electroless Nickel plating, and 10 pin contacts. With a Triple Start Threaded mating type, it ensures secure and efficient signal transmission. Operating seamlessly in extreme temperatures from -65 to 200°C (-85 to 392°F) and withstanding up to 600V AC/850V DC, it's built for durability and safety. Crafted from high-quality composite material, it's ideal for a wide range of applications, making it a reliable choice for your connectivity needs.

