ACT20MD05AA V001

Heilind Number:DCHACT20MD05AA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MD05AA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MD05AA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:15
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MD05AAV00100
SKU:DCHACT20MD05AA V001

Detailed Description

Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this rugged connector features a square flange mount, accommodating 5 contacts for secure and reliable connections. With an amperage rating of 13A and voltage capabilities up to 1250V DC, 2300Vrms, and 900V AC, it ensures efficient power transmission. The shell, made of durable composite material, offers exceptional protection in harsh environments, with an operating temperature range from -65 to 200°C (-85 to 392°F). Ideal for aerospace, military, and industrial use, this connector, with Electroless Nickel plating, guarantees long-lasting performance in demanding conditions. Upgrade your connectivity solutions with this essential component from the DEUTSCH 38999 Series III.