| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD05AB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD05ABV00100 |
| SKU: | DCHACT20MD05AB V001 |
ACT20MD05AB V001
| Heilind Number: | DCHACT20MD05AB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD05AB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, offering a reliable 13A amperage and a maximum voltage of 1250V DC. Its durable composite construction and Electroless Nickel shell plating ensure longevity in harsh environments, with an operating temperature range of -65 to 200°C. With 5 positions for seamless signal transmission, the SQUARE FLANGE RECEPTACLE is the perfect solution for critical connections in aerospace, military, and industrial settings. Upgrade your system with this essential component, engineered for efficiency and precision.

