| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD05AN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD05ANV00100 |
| SKU: | DCHACT20MD05AN V001 |
ACT20MD05AN V001
| Heilind Number: | DCHACT20MD05AN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD05AN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. This robust connector features a durable Composite shell with Electroless Nickel plating, ensuring reliable performance in harsh environments. With a maximum voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, and an amperage capacity of 13 A, it offers secure power transmission. The square flange design and triple start threaded mating type provide efficient and stable connections. With 5 positions and a wide operating temperature range of -65 to 200 °C (-85 to 392 °F), it is suitable for various applications, making it an essential component for your connectivity solutions.

